WSL2010R0900FEA | Vishay
Resistor, metal strip, SMD 2010 (5025), 90 mΩ, 0.5 W, ±1 %, WSL2010R0900FEA
Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 22 Weeks
SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.
Low self-inductance, for current measurements and pulse applications
0.5 W, size 2010, type WSL2010.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 90 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±75 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 5.08 mm | |
| Width | 2.5 mm | |
| Height | 0.63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |