WSL2010R1500FEA18 | Vishay

Resistor, metal strip, SMD 2010 (5025), 150 mΩ, 1 W, ±1 %, WSL2010R1500FEA18

Order No.: 09E1398
EAN: 4099879201638
MPN:
WSL2010R1500FEA18
WSL-2010-18 .15 1% EA E3
Series: WSL
WSL2010R1500FEA18 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2285 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

1.0 W, size 2010, type WSL2010..18.

Technical specifications
ohmscher Widerstand 150 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.63 mm
Länge 5.08 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes