WSL2010R3000FEA | Vishay

Resistor, metal strip, SMD 2010 (5025), 300 mΩ, 0.5 W, ±1 %, WSL2010R3000FEA

Order No.: 09E1244
EAN: 4099879201058
MPN:
WSL2010R3000FEA
WSL2010R3000FEA
Series: WSL
WSL2010R3000FEA Vishay SMD Resistors Image 1
WSL2010R3000FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2880 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications; Tolerance: ±1.0 %. Operating temperatures: –65 to +170 °C.

0.5 W, size 2010, type WSL2010.

Dimensions: L 5.08, W 2.54, H 0.63, T 0.50 (1.47 at 0R001) mm.

Technical attributes (type, resistance, temperature coefficient (TC)): 0R30, TC ±75

Technical specifications
ohmic resistance 300 mΩ
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.63 mm
Length 5.08 mm
Power 0.5 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes