WSL2010R4700FEA | Vishay

Resistor, metal strip, SMD 2010 (5025), 470 mΩ, 0.5 W, ±1 %, WSL2010R4700FEA

Order No.: 09E1250
EAN: 4099879201089
MPN:
WSL2010R4700FEA
WSL-2010 .47 1% EA E3
Series: WSL
WSL2010R4700FEA Vishay SMD Resistors Image 1
WSL2010R4700FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2285 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.5 W, size 2010, type WSL2010.

Technical specifications
ohmscher Widerstand 470 mΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.63 mm
Länge 5.08 mm
Leistung 0.5 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes