WSL2512R0300FEA | Vishay
Resistor, metal strip, SMD 2512 (6330), 30 mΩ, 1 W, ±1 %, WSL2512R0300FEA
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 15 Weeks
SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.
Low self-inductance, for current measurements and pulse applications
1.0 W, size 2512, type WSL2512.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 30 mΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±75 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.35 mm | |
| Width | 3 mm | |
| Height | 0.63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |