WSL2512R2500FEA | Vishay

Resistor, metal strip, SMD 2512 (6330), 250 mΩ, 1 W, ±1 %, WSL2512R2500FEA

Order No.: 09E1292
EAN: 4099879201270
MPN:
WSL2512R2500FEA
WSL-2512 .25 1% EA E3
Series: WSL
Vishay
WSL2512R2500FEA Vishay SMD Resistors Image 1
WSL2512R2500FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
0.7854 €
100 pcs.
0.6426 €
500 pcs.
0.4998 €
2000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

1.0 W, size 2512, type WSL2512.

Technical specifications
ohmscher Widerstand 250 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.63 mm
Länge 6.35 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes