WSL2512R4700FEA | Vishay

Resistor, metal strip, SMD 2512 (6330), 470 mΩ, 1 W, ±1 %, WSL2512R4700FEA

Order No.: 09E1300
EAN: 4099879201324
MPN:
WSL2512R4700FEA
Series: WSL
WSL2512R4700FEA Vishay SMD Resistors Image 1
WSL2512R4700FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
468.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2344 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

1.0 W, size 2512, type WSL2512.

Technical specifications
Filter Property Value
ohmic resistance 470 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 6.35 mm
Width 3 mm
Height 0.63 mm
Logistics
Property Value
Country of origin IL
Original Packaging Reel with 2,000 pieces
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes