WSLP1206 .01 1% EB E3 | Vishay

Resistor, metal strip, SMD 1206 (3216), 10 mΩ, 1 W, ±1 %, WSLP1206 .01 1% EB E3

Order No.: 09E1062
EAN: 4099879200457
MPN:
WSLP1206 .01 1% EB E3
WSLP1206R0100FEB
Series: WSLP
WSLP1206 .01 1% EB E3 Vishay SMD Resistors Image 1
WSLP1206 .01 1% EB E3 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3451 €

SMD metal strip resistors, size 1206, 1.0 W, tolerance 1.0 %, series Very High Power Metal Strip, type Vishay/Dale WSLP1206.

Low self-inductance, for current measurements and pulse applications

Technical specifications
ohmscher Widerstand 10 mΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.63 mm
Länge 3.2 mm
Leistung 1 W
max. Temperatur 170 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes