WSLP1206 .03 1% EB E3 | Vishay
Resistor, metal strip, SMD 1206 (3216), 30 mΩ, 1 W, ±1 %, WSLP1206 .03 1% EB E3
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SMD metal strip resistors, size 1206, 1.0 W, tolerance 1.0 %, series Very High Power Metal Strip, type Vishay/Dale WSLP1206.
Low self-inductance, for current measurements and pulse applications
Technical specifications
ohmscher Widerstand | 30 mΩ | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.63 mm | |
Länge | 3.2 mm | |
Leistung | 1 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±1 % | |
Technologie | Metallband | |
Temperaturkoeffizient | ±75 ppm/K |
Download
Logistics
Ursprungsland | IL |
Zolltarifnummer | 85331000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |