WSLT2512 .05 1% EB E3 | Vishay

Resistor, metal strip, SMD 2512 (6330), 50 mΩ, 1 W, ±1 %, WSLT2512 .05 1% EB E3

Order No.: 09E1416
EAN: 4099879201690
MPN:
WSLT2512 .05 1% EB E3
WSLT2512R0500FEB
Series: WSLT
WSLT2512 .05 1% EB E3 Vishay SMD Resistors Image 1
WSLT2512 .05 1% EB E3 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9044 €

SMD metal strip resistors, size 2512, 1.0 W, tolerance 1.0 %, series Power Metal Strip High Temperature, type Vishay/Dale WSLT2512.

High-temperature version. Low self-inductance, for current measurements and pulse applications

Technical specifications
ohmscher Widerstand 50 mΩ
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.63 mm
Länge 6.35 mm
Leistung 1 W
max. Temperatur 275 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland US
Zolltarifnummer 85331000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes