WSLT2512R2000FEB | Vishay

Resistor, metal strip, SMD 2512 (6330), 200 mΩ, 1 W, ±1 %, WSLT2512R2000FEB

Order No.: 09E1420
EAN: 4099879201713
MPN:
WSLT2512R2000FEB
WSLT2512 .2 1% EB E3
Series: WSLT
WSLT2512R2000FEB Vishay SMD Resistors Image 1
WSLT2512R2000FEB Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6307 €
2000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal strip resistors, size 2512, 1.0 W, tolerance 1.0 %, series Power Metal Strip High Temperature, type Vishay/Dale WSLT2512.

High-temperature version. Low self-inductance, for current measurements and pulse applications

Technical specifications
ohmic resistance 200 mΩ
Design SMD 2512 (6330)
Width 3 mm
Height 0.63 mm
Length 6.35 mm
Power 1 W
max. operating temperature 275 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes