WSR-3 .02 1% EA E2 | Vishay

Resistor, metal strip, SMD 4527, 20 mΩ, 3 W, ±1 %, WSR-3 .02 1% EA E2

Order No.: 09E1488
EAN: 4099879202000
MPN:
WSR-3 .02 1% EA E2
WSR3R0200FEA
Series: WSR
WSR-3 .02 1% EA E2 Vishay SMD Resistors Image 1
WSR-3 .02 1% EA E2 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal strip resistors, size 4527, 2.0 to 5.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSR.

Encapsulated design for high temperatures, low self-inductance (0.5 bis 5.0 nH), for current measurements and pulse applications

3.0 W, type WSR-3.

Technical specifications
ohmscher Widerstand 20 mΩ
Bauform SMD 4527
Höhe 2.41 mm
Länge 11.56 mm
Leistung 3 W
max. Temperatur 275 °C
min. Temperatur -65 °C
Toleranz ±1 %
Technologie Metallband
Temperaturkoeffizient ±75 ppm/K
Logistics
Ursprungsland IL
Zolltarifnummer 85331000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes