WSR2R0250FEA | Vishay

Resistor, metal strip, SMD 4527, 25 mΩ, 2 W, ±1 %, WSR2R0250FEA

Order No.: 09E1440
EAN: 4099879201782
MPN:
WSR2R0250FEA
WSR2R0250FEA
Series: WSR
WSR2R0250FEA Vishay SMD Resistors Image 1
WSR2R0250FEA Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.6426 €

SMD metal strip resistors, size 4527, 2.0 to 5.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSR.

Encapsulated design for high temperatures, low self-inductance (0.5 bis 5.0 nH), for current measurements and pulse applications

2.0 W, type WSR-2.

Technical specifications
ohmic resistance 25 mΩ
Design SMD 4527
Height 2.41 mm
Length 11.56 mm
Power 2 W
max. operating temperature 275 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology Metallband
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes