WSR32L000FEA | Vishay
Resistor, metal strip, SMD 4527, 2 mΩ, 3 W, ±1 %, WSR32L000FEA
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SMD metal strip resistors, size 4527, 2.0 to 5.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSR.
Encapsulated design for high temperatures, low self-inductance (0.5 bis 5.0 nH), for current measurements and pulse applications
3.0 W, type WSR-3.
Technical specifications
ohmic resistance | 2 mΩ | |
Design | SMD 4527 | |
Height | 2.41 mm | |
Length | 11.56 mm | |
Power | 3 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | Metallband | |
Temperature coefficient | ±110 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85331000 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |