BAW76-T | Vishay

Switching Diode, 500 mW, DO-35, Vishay BAW76-T

Order No.: 10S8600
EAN: 4099879046482
MPN:
BAW76-T
BAW76-T Vishay Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
357.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0357 €

Switching diode, BAW76-T, VISHAY

The BAW76-T is a small signal switching diode for extreme fast switches .

Features

  • Silicon epitaxial planar diode
Technical specifications
Breakdown voltage 75 V
Enclosure DO-35
Pulse power loss 500 mW
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Logistics
Country of origin IN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes