LL4448-GS08 | Vishay
Small signal diode, single, SOD-80C, Vishay LL4448-GS08
Unit Price (€ / pc.)
0.0797 € *
Available: 2,995 pcs.
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0797 €
300 pcs.
0.0476 €
1000 pcs.
0.0345 €
3000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching diode, LL4448-GS08, VISHAY
The LL4448-GS08 is a small signal switching diode for extreme fast switches .
Features
- Silicon epitaxial planar diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single | |
| Enclosure | SOD-80C | |
| Breakdown voltage | 75 V | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Reel with 12,500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |