TR3B105K035C2000 | Vishay
Talantum capacitor, SMD, B, 1 µF, 35 V, ±10 %, TR3B105K035C2000
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: On Request **
SMD, Tantalum capacitor, TR3B105K035C2000, Vishay
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Low ESR
FEATURES
- Low ESR
- High ripple current carrying capability
- Compliant terminations
- Compatible with “high volume” automatic pick and place equipment
Technical Data
- Capacity: 1 µF
- Nominal voltage: 35 V
- Size: B
- Tolerance: ±10 %
Technical specifications
Design | SMD | |
Size | B | |
ESR (Equivalent Series Resistance) | 2 Ω | |
Capacity | 1 µF | |
Length | 3.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 35 V | |
Ripple current | 210 mA | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85322100 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |