TR3C227K6R3C0225 | Vishay

Talantum capacitor, SMD, C, 220 µF, 6.3 V, ±10 %, TR3C227K6R3C0225

Order No.: 25D916
EAN: 4099879880543
MPN:
TR3C227K6R3C0225
Series: TR3
TR3C227K6R3C0225 Vishay Tantalum Capacitors Image 1
TR3C227K6R3C0225 Vishay Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0381 €

SMD, Tantalum capacitor, TR3C227K6R3C0225, Vishay

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Low ESR

FEATURES

  • Low ESR
  • High ripple current carrying capability
  • Compliant terminations
  • Compatible with “high volume” automatic pick and place equipment

Technical Data

  • Capacity: 220 µF
  • Nominal voltage: 6.3 V
  • Size: C
  • Tolerance: ±10 %
Technical specifications
Design SMD
Size C
ESR (Equivalent Series Resistance) 225 mΩ
Capacity 220 µF
Length 6 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 6.3 V
Ripple current 700 mA
Tolerance ±10 %
Logistics
Country of origin IL
Customs tariff number 85322100
MSL MSL 1
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes