TR3E107K020C0100 | Vishay

Talantum capacitor, SMD, E, 100 µF, 20 V, ±10 %, TR3E107K020C0100

Order No.: 25D939
EAN: 4099879880567
MPN:
TR3E107K020C0100
Series: TR3
TR3E107K020C0100 Vishay Tantalum Capacitors Image 1
TR3E107K020C0100 Vishay Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.4284 €

SMD, Tantalum capacitor, TR3E107K020C0100, Vishay

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Low ESR

FEATURES

  • Low ESR
  • High ripple current carrying capability
  • Compliant terminations
  • Compatible with “high volume” automatic pick and place equipment

Technical Data

  • Capacity: 100 µF
  • Nominal voltage: 20 V
  • Size: E
  • Tolerance: ±10 %
Technical specifications
Design SMD
Size E
ESR (Equivalent Series Resistance) 100 mΩ
Capacity 100 µF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 20 V
Ripple current 1.28 A
Tolerance ±10 %
Logistics
Country of origin IL
Customs tariff number 85322100
MSL MSL 1
Original Packaging Rolle mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes