T93YA 500R 10% | Vishay
Cermet trimmer potentiometer, 21 turns, 500 Ω, 0.5 W, THT, on top, T93YA 500R 10%
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
50 pcs.
0.7497 €
250 pcs.
0.6664 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, T93YA 500R 10%, Vishay
The T93 is a small size trimmer. 3/8 inches in size. Answers PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.
Features
- Industrial grade
- 0.5 W at 70 °C
- Contact resistance variation < 2 %
Technical specifications
Version | Cermet-Trimmpotentiometer | |
ohmic resistance | 500 Ω | |
Tolerance | ±10 % | |
Power | 0.5 W | |
Assembly | THT | |
Track Taper | linear | |
Temperature coefficient | ±100 ppm/K | |
Rotary range, electrical | 7560 ° | |
Mechanic rotary range | 8280 ° | |
max. number of revolutions | 21 | |
Seeting | oben | |
Connection | Lötstift | |
Contact distance | RM 2,54 | |
Length | 9 mm | |
Width | 5 mm | |
Height | 9 mm | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85334010 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |