1.5KE18A-E3/54 | Vishay
TVS diode, unidirectional, 1.5 kW, 15.3 V, DO-201AA, Vishay 1.5KE18A-E3/54
Unit Price (€ / pc.)
0.2618 € *
Available: 1,400 pcs.
Leadtime: 10 Weeks **
Transient voltage suppressor, 1.5KE18A-E3/54, Vishay
Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Features
- Glass passivated chip junction
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
Technical specifications
Version | Unidirektional | |
Breakdown voltage | 17.1 V | |
Enclosure | DO-201AA | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 15.3 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |