SMA5J5.0CA-E3/61 | Vishay

SMD TVS diode, bidirectional, 500 W, 5 V, DO-214AC, Vishay SMA5J5.0CA-E3/61

Order No.: 21S2055
EAN: 4099879065070
MPN:
SMA5J5.0CA-E3/61
Series: SMA5J
SMA5J5.0CA-E3/61 Vishay TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2118 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
762.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.2118 €

SMD-Suppressor-Dioden Typ Vishay SMA5J.

AEC-Q101 qualifiziert; Impuls-Spitzenverlustleistung: 500 W, Sperrschichttemperatur: –55 bis +150 °C, Gehäuse: DO214AC.

Bidirektionale Ausführung.

Type: SMA5J5.0CA-E3/61

Technical specifications
Version Bidirektional
Breakdown voltage 6.4 V
Enclosure DO-214AC
Pulse power loss 500 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 1.800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei