BX22280811229 | Vishay

Trimmer capacitor, 2.5 pF, 22 pF, PP

Order No.: 70D200
EAN: 4099879882011
MPN:
BX22280811229
2222 808 11229
Series: BFC2
BX22280811229 Vishay Variable Capacitors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
4.5339 € *
Available: 1,207 pcs.
Leadtime: On Request **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
5 pcs.
4.1650 €
25 pcs.
3.9627 €
75 pcs.
3.7961 €
150 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer capacitors, type Vishay/BCcomponents BFC2808.

Technical specifications
Torque range 0,001-0,015 Nm
diameter 7.5 mm
Height 10 mm
Capacity range 2,5 bis 22 pF
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (DC) 250 V
Logistics
Country of origin IN
Customs tariff number 85323000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes