AC03000003307JAC00 | Vishay

Wirewound resistor, 330 mΩ, 3 W, ±5 %, AC03000003307JAC00

Order No.: 37E6012
EAN: 4099879687715
MPN:
AC03000003307JAC00
2322 329 03337
Series: AC03
AC03000003307JAC00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3070 €

Wirewound resistor, AC03000003307JAC00, Vishay

The AC03000003307JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.

Features

  • High power dissipation in small design
  • Excellent pulse load capability
  • Flameproof insulation coating

Applications

  • Industrial electronics
  • Energy meter
  • Power supplies
  • White goods
Technical specifications
ohmic resistance 330 mΩ
Version Drahtwiderstand
Design axial
diameter 4.8 mm
Length 13 mm
Power 3 W
max. operating temperature 275 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient 0/+600 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes