AC03000004707JAC00 | Vishay

Wirewound resistor, 470 mΩ, 3 W, ±5 %, AC03000004707JAC00

Order No.: 37E6016
EAN: 4099879687722
MPN:
AC03000004707JAC00
AC03 3,0W 0R47
Series: AC03
AC03000004707JAC00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 541 pcs.
Leadtime: 10 Weeks **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3570 €
500 pcs.
0.2404 €
1000 pcs.
0.2166 €
2000 pcs.
0.1809 €
4000 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirewound resistor, AC03000004707JAC00, Vishay

The AC03000004707JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.

Features

  • High power dissipation in small design
  • Excellent pulse load capability
  • Flameproof insulation coating

Applications

  • Industrial electronics
  • Energy meter
  • Power supplies
  • White goods
Technical specifications
ohmscher Widerstand 470 mΩ
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 4.8 mm
Länge 13 mm
Leistung 3 W
max. Temperatur 275 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient 0/+600 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes