AC03000004709JAC00 | Vishay
Wirewound resistor, 47 Ω, 3 W, ±5 %, AC03000004709JAC00
Unit Price (€ / pc.)
0.7378 € *
Available: 481 pcs.
Leadtime: 15 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirewound resistor, AC03000004709JAC00, Vishay
The AC03000004709JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.
Features
- High power dissipation in small design
- Excellent pulse load capability
- Flameproof insulation coating
Applications
- Industrial electronics
- Energy meter
- Power supplies
- White goods
Technical specifications
ohmic resistance | 47 Ω | |
Version | Drahtwiderstand | |
Design | axial | |
diameter | 4.8 mm | |
Length | 13 mm | |
Power | 3 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | -80/+140 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |