AC03000005600JAC00 | Vishay

Wirewound resistor, 560 Ω, 3 W, ±5 %, AC03000005600JAC00

Order No.: 37E6090
EAN: 4099879687890
MPN:
AC03000005600JAC00
2322 329 03561
Series: AC03
AC03000005600JAC00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 990 pcs.
Leadtime: 10 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4284 €
500 pcs.
0.2856 €
1000 pcs.
0.2559 €
2000 pcs.
0.2130 €
4000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirewound resistor, AC03000005600JAC00, Vishay

The AC03000005600JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.

Features

  • High power dissipation in small design
  • Excellent pulse load capability
  • Flameproof insulation coating

Applications

  • Industrial electronics
  • Energy meter
  • Power supplies
  • White goods
Technical specifications
ohmic resistance 560 Ω
Version Drahtwiderstand
Design axial
diameter 4.8 mm
Length 13 mm
Power 3 W
max. operating temperature 275 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient -80/+140 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes