AC05000001009JAC00 | Vishay

Wirewound resistor, 10 Ω, 5 W, ±5 %, AC05000001009JAC00

Order No.: 37E6168
EAN: 4099879688026
MPN:
AC05000001009JAC00
2322 329 05109
Series: AC05
AC05000001009JAC00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3808 €

Wirewound resistor, AC05000001009JAC00, Vishay

The AC05000001009JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.

Features

  • High power dissipation in small design
  • Excellent pulse load capability
  • Flameproof insulation coating

Applications

  • Industrial electronics
  • Energy meter
  • Power supplies
  • White goods
Technical specifications
ohmic resistance 10 Ω
Version Drahtwiderstand
Design axial
diameter 7.5 mm
Length 18 mm
Power 5 W
max. operating temperature 275 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient -80/+140 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes