AC05000001807JAC00 | Vishay
Wirewound resistor, 180 mΩ, 5 W, ±5 %, AC05000001807JAC00
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Wirewound resistor, AC05000001807JAC00, Vishay
The AC05000001807JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.
Features
- High power dissipation in small design
- Excellent pulse load capability
- Flameproof insulation coating
Applications
- Industrial electronics
- Energy meter
- Power supplies
- White goods
Technical specifications
ohmic resistance | 180 mΩ | |
Version | Drahtwiderstand | |
Design | axial | |
diameter | 7.5 mm | |
Length | 18 mm | |
Power | 5 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | 0/+600 ppm/K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |