AC05000003308JAC00 | Vishay

Wirewound resistor, 3.3 Ω, 5 W, ±5 %, AC05000003308JAC00

Order No.: 37E6156
EAN: 4099879687999
MPN:
AC05000003308JAC00
AC05 5,0W 3R3
Series: AC05
AC05000003308JAC00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3927 €

Wirewound resistor, AC05000003308JAC00, Vishay

The AC05000003308JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.

Features

  • High power dissipation in small design
  • Excellent pulse load capability
  • Flameproof insulation coating

Applications

  • Industrial electronics
  • Energy meter
  • Power supplies
  • White goods
Technical specifications
ohmscher Widerstand 3.3 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 7.5 mm
Länge 18 mm
Leistung 5 W
max. Temperatur 275 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient 0/+600 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes