MBA 0204-50 CT 1% 110R | Vishay
Metal film resistor, 110 Ω, 0.25 W, ±1 %, MBA 0204-50 CT 1% 110R
Unit Price (€ / pc.)
0.0393 € *
Available: 700 pcs.
Leadtime: 7 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0393 €
500 pcs.
0.0357 €
1000 pcs.
0.0309 €
5000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, MBA 0204-50 CT 1% 110R, Vishay
The MBA 0204-50 CT 1% 110R is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
ohmic resistance | 110 Ω | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 1.6 mm | |
Isolation voltage | 75 V | |
Length | 3.6 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |