MBA 0204-50 CT 1% 1K1 | Vishay

Metal film resistor, 1.1 kΩ, 0.25 W, ±1 %, MBA 0204-50 CT 1% 1K1

Order No.: 14E470
EAN: 4099879668875
MPN:
MBA 0204-50 CT 1% 1K1
Series: MBA 0204
MBA 0204-50 CT 1% 1K1 Vishay Wirewound Resistors Image 1
MBA 0204-50 CT 1% 1K1 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 3,363 pcs.
Leadtime: 7 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1131 €
10 pcs.
0.1000 €
100 pcs.
0.0702 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MBA 0204-50 CT 1% 1K1, Vishay

The MBA 0204-50 CT 1% 1K1 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmic resistance 1.1 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 1.6 mm
Isolation voltage 75 V
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes