MBA 0204-50 CT 1% 2K0 | Vishay

Metal film resistor, 2 kΩ, 0.25 W, ±1 %, MBA 0204-50 CT 1% 2K0

Order No.: 14E500
EAN: 4099879668936
MPN:
MBA 0204-50 CT 1% 2K0
Series: MBA 0204
Vishay
MBA 0204-50 CT 1% 2K0 Vishay Wirewound Resistors Image 1
MBA 0204-50 CT 1% 2K0 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 1,494 pcs.
Leadtime: 7 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
10 pcs.
0.0904 €
100 pcs.
0.0643 €
300 pcs.
0.0452 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MBA 0204-50 CT 1% 2K0, Vishay

The MBA 0204-50 CT 1% 2K0 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmic resistance 2 kΩ
Version metal film resistor
Design axial
diameter 1.6 mm
Isolation voltage 75 V
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes