MBA 0204-50 CT 1% 30K | Vishay
Metal film resistor, 30 kΩ, 0.25 W, ±1 %, MBA 0204-50 CT 1% 30K
Unit Price (€ / pc.)
0.0643 € *
Available: 3,100 pcs.
Leadtime: 7 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0643 €
300 pcs.
0.0452 €
1000 pcs.
0.0381 €
3000 pcs.
0.0321 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, MBA 0204-50 CT 1% 30K, Vishay
The MBA 0204-50 CT 1% 30K is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
ohmscher Widerstand | 30 kΩ | |
Ausführung | Metall-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 1.6 mm | |
Isolationsspannung | 75 V | |
Länge | 3.6 mm | |
Leistung | 0.25 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |