MBA 0204-50 CT 1% 6K8 | Vishay

Metal film resistor, 6.8 kΩ, 0.25 W, ±1 %, MBA 0204-50 CT 1% 6K8

Order No.: 14E565
EAN: 4099879669063
MPN:
MBA 0204-50 CT 1% 6K8
Series: MBA 0204
MBA 0204-50 CT 1% 6K8 Vishay Wirewound Resistors Image 1
MBA 0204-50 CT 1% 6K8 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 3,123 pcs.
Leadtime: 7 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1131 €
10 pcs.
0.1000 €
100 pcs.
0.0702 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MBA 0204-50 CT 1% 6K8, Vishay

The MBA 0204-50 CT 1% 6K8 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmscher Widerstand 6.8 kΩ
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 1.6 mm
Isolationsspannung 75 V
Länge 3.6 mm
Leistung 0.25 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes