MBA02040C1108FCT00 | Vishay

Metal film resistor, 1.1 Ω, 0.25 W, ±1 %, MBA02040C1108FCT00

Order No.: 14E110
EAN: 4099879668301
MPN:
MBA02040C1108FCT00
Series: MBA 0204
MBA02040C1108FCT00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0690 €

Metal film resistor, MBA 0204-50 CT 1% 1R1, Vishay

The MBA 0204-50 CT 1% 1R1 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmic resistance 1.1 Ω
Version Metall-Schichtwiderstand
Design axial
diameter 1.6 mm
Isolation voltage 75 V
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes