MBB 0207 CT 1% 13K | Vishay

Metal film resistor, 13 kΩ, 0.4 W, ±1 %, MBB 0207 CT 1% 13K

Order No.: 15E600
EAN: 4099879670519
MPN:
MBB 0207 CT 1% 13K
Series: MBB 0207
MBB 0207 CT 1% 13K Vishay Wirewound Resistors Image 1
MBB 0207 CT 1% 13K Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 33,714 pcs.
Leadtime: 17 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0643 €
300 pcs.
0.0452 €
1000 pcs.
0.0381 €
3000 pcs.
0.0309 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MBB 0207 CT 1% 13K, Vishay

The MBB 0207 CT 1% 13K is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmic resistance 13 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.5 mm
Isolation voltage 75 V
Length 6.5 mm
Power 0.4 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin IN
Customs tariff number 85331000
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes