MBB 0207 CT 1% 1R0 | Vishay

Metal film resistor, 1 Ω, 0.4 W, ±1 %, MBB 0207 CT 1% 1R0

Order No.: 15E105
EAN: 4099879669643
MPN:
MBB 0207 CT 1% 1R0
Series: MBB 0207
MBB 0207 CT 1% 1R0 Vishay Wirewound Resistors Image 1
MBB 0207 CT 1% 1R0 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 1,700 pcs.
Leadtime: 7 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0440 €
500 pcs.
0.0393 €
1000 pcs.
0.0357 €
5000 pcs.
0.0333 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MBB 0207 CT 1% 1R0, Vishay

The MBB 0207 CT 1% 1R0 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmscher Widerstand 1 Ω
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 2.5 mm
Isolationsspannung 75 V
Länge 6.5 mm
Leistung 0.4 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes