MBB 0207 CT 1% 20K | Vishay
Metal film resistor, 20 kΩ, 0.4 W, ±1 %, MBB 0207 CT 1% 20K
Unit Price (€ / pc.)
0.0571 € *
Available: 3,760 pcs.
Leadtime: 17 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0571 €
10 pcs.
0.0417 €
100 pcs.
0.0357 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, MBB 0207 CT 1% 20K, Vishay
The MBB 0207 CT 1% 20K is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
ohmscher Widerstand | 20 kΩ | |
Ausführung | Metall-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 2.5 mm | |
Isolationsspannung | 75 V | |
Länge | 6.5 mm | |
Leistung | 0.4 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |