MBB02070C2409FCT00 | Vishay

Metal film resistor, 24 Ω, 0.4 W, ±1 %, MBB02070C2409FCT00

Order No.: 15E270
EAN: 4099879669889
MPN:
MBB02070C2409FCT00
Series: MBB 0207
MBB02070C2409FCT00 Vishay Wirewound Resistors Image 1
MBB02070C2409FCT00 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 1,061 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0381 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
5000 pcs.
0.0262 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistor, MBB 0207 CT 1% 24R, Vishay

The MBB 0207 CT 1% 24R is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
Filter Property Value
ohmic resistance 24 Ω
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes