MBB02070C1202FC100 | Vishay

Metal film resistor, 12 kΩ, 0.4 W, ±1 %, MBB02070C1202FC100

Order No.: 03E7825
EAN: 4099879653642
MPN:
MBB02070C1202FC100
12KOhm TC50 ±1% 0207/ 0,6W@70C
Series: MBB 0207
MBB02070C1202FC100 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0512 €

Metal film resistor, MBB02070C1202FC100, Vishay

The MBB02070C1202FC100 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmic resistance 12 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.5 mm
Isolation voltage 75 V
Length 6.5 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin IN
Customs tariff number 85331000
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes