MBB02070C1204FCT00 | Vishay

Metal film resistor, 1.2 MΩ, 0.4 W, ±1 %, MBB02070C1204FCT00

Order No.: 15E830
EAN: 4099879670953
MPN:
MBB02070C1204FCT00
MBB 0207 CT 1% 1M2
Series: MBB 0207
MBB02070C1204FCT00 Vishay Wirewound Resistors Image 1
MBB02070C1204FCT00 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
172.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0345 €

Metal film resistor, MBB02070C1204FCT00, Vishay

The MBB02070C1204FCT00 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmscher Widerstand 1.2 MΩ
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 2.5 mm
Isolationsspannung 75 V
Länge 6.5 mm
Leistung 0.4 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes