MBB0207VD1002BC100 | Vishay

Metal film resistor, 10 kΩ, 0.4 W, ±0.1 %, MBB0207VD1002BC100

Order No.: 03E9057
EAN: 4099879653819
MPN:
MBB0207VD1002BC100
Series: MBB 0207
MBB0207VD1002BC100 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1305 €

Metal film resistor, MBB0207VD1002BC100, Vishay

The MBB0207VD1002BC100 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±0.1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±25 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes