MBE04140C1201FC100 | Vishay

Metal film resistor, 1.2 kΩ, 0.65 W, ±1 %, MBE04140C1201FC100

Order No.: 03E9971
EAN: 4099879653987
MPN:
MBE04140C1201FC100
Series: MBE 0414
MBE04140C1201FC100 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
245.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2451 €

Metal film resistor, MBE04140C1201FC100, Vishay

The MBE04140C1201FC100 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
ohmic resistance 1.2 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 4 mm
Isolation voltage 75 V
Length 11.9 mm
Power 0.65 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes