MRS16000C1002FCT00 | Vishay
Thin film resistor, 10 kΩ, 0.4 W, ±1 %, MRS16000C1002FCT00
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Thin Film Resistor, MRS16000C1002FCT00, Vishay
Thin Film Resistor, 10 kΩ, 0.4 W, ±1 %
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-caps. This resistor is coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Technical specifications
ohmic resistance | 10 kΩ | |
Version | Dünnschichtwiderstand | |
Design | axial | |
diameter | 1.6 mm | |
Isolation voltage | 75 V | |
Length | 3.6 mm | |
Power | 0.4 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |