MRS25000C2373FCT00 | Vishay

Thin film resistor, 237 kΩ, 0.6 W, ±1 %, MRS25000C2373FCT00

Order No.: 04E5949
EAN: 4099879657008
MPN:
MRS25000C2373FCT00
Series: MRS25
MRS25000C2373FCT00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
196.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0393 €

Thin Film Resistor, MRS25000C2373FCT00, Vishay

Thin Film Resistor, 237 kΩ, 0.6 W, ±1 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-caps. This resistor is coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.

Features

  • Professional resistors in small outlines
  • Low noise

Applications

  • All general purpose applications
Technical specifications
ohmic resistance 237 kΩ
Version Dünnschichtwiderstand
Design axial
diameter 2.5 mm
Isolation voltage 75 V
Length 6.5 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin IN
Customs tariff number 85331000
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes