MRS25000C6981FCT00 | Vishay

Thin film resistor, 6.98 kΩ, 0.6 W, ±1 %, MRS25000C6981FCT00

Order No.: 04E6205
EAN: 4099879659569
MPN:
MRS25000C6981FCT00
Series: MRS25
MRS25000C6981FCT00 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
196.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0393 €

Thin Film Resistor, MRS25000C6981FCT00, Vishay

Thin Film Resistor, 6.98 kΩ, 0.6 W, ±1 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-caps. This resistor is coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.

Features

  • Professional resistors in small outlines
  • Low noise

Applications

  • All general purpose applications
Technical specifications
Filter Property Value
ohmic resistance 6.98 kΩ
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version thin film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes