PR01 2R2 2322 193 14228 | Vishay

Metal film resistor, 2.2 Ω, 1 W, ±5 %, PR01 2R2 2322 193 14228

Order No.: 31E303
EAN: 4099879680051
MPN:
PR01 2R2 2322 193 14228
PR01000102208JA500
Series: PR01
PR01 2R2 2322 193 14228 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 3,280 pcs.
Leadtime: 20 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0547 €
500 pcs.
0.0488 €
1000 pcs.
0.0452 €
5000 pcs.
0.0417 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal Film Resistor, PR01000102208JA500, Vishay

Metal Film Resistor, 2.2 Ω, 1 W, ±5 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. This resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. Also this coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

  • Defined fusing characteristics
  • High power in small packages
  • Meets active and passive flammability requirements as defined in IEC 60115-1

Applications

  • All general purpose power applications
  • Automotive electronics
  • Lighting ballast
Technical specifications
ohmscher Widerstand 2.2 Ω
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 2.5 mm
Länge 6.5 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±250 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85322100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes