PR01000101502JA500 | Vishay

Metal film resistor, 15 kΩ, 1 W, ±5 %, PR01000101502JA500

Order No.: 31E348
EAN: 4099879680495
MPN:
PR01000101502JA500
PR01000101502JA500
Series: PR01
PR01000101502JA500 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
368.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0738 €

Metal Film Resistor, PR01000101502JA500, Vishay

Metal Film Resistor, 15 kΩ, 1 W, ±5 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. This resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. Also this coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

  • Defined fusing characteristics
  • High power in small packages
  • Meets active and passive flammability requirements as defined in IEC 60115-1

Applications

  • All general purpose power applications
  • Automotive electronics
  • Lighting ballast
Technical specifications
ohmic resistance 15 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.5 mm
Length 6.5 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±250 ppm/K
Logistics
Country of origin BR
Customs tariff number 85322100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes