PR01000105109JA500 | Vishay
Metal film resistor, 51 Ω, 1 W, ±5 %, PR01000105109JA500
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Metal Film Resistor, PR01000105109JA500, Vishay
Metal Film Resistor, 51 Ω, 1 W, ±5 %
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. This resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. Also this coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- Defined fusing characteristics
- High power in small packages
- Meets active and passive flammability requirements as defined in IEC 60115-1
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
Technical specifications
ohmic resistance | 51 Ω | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 2.5 mm | |
Length | 6.5 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±250 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85331000 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |